
3089BU | |
|---|---|
DigiKey Part Number | 3089BU-ND |
Manufacturer | |
Manufacturer Product Number | 3089BU |
Description | KNOB SMOOTH THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 2.000" (50.80mm) | |
Height | 1.125" (28.58mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 5 | $3.62800 | $18.14 |
| 10 | $3.39800 | $33.98 |
| 25 | $3.13040 | $78.26 |
| 50 | $2.95300 | $147.65 |
| Unit Price without GST: | $4.28000 |
|---|---|
| Unit Price with GST: | $4.92200 |

