
3089BW | |
|---|---|
DigiKey Part Number | 3089BW-ND |
Manufacturer | |
Manufacturer Product Number | 3089BW |
Description | KNOB SMOOTH THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 2.000" (50.80mm) | |
Height | 1.125" (28.58mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.99250 | $499.25 |
| Unit Price without GST: | $4.99250 |
|---|---|
| Unit Price with GST: | $5.74138 |

