
3094-G | |
|---|---|
DigiKey Part Number | 3094-G-ND |
Manufacturer | |
Manufacturer Product Number | 3094-G |
Description | KNOB SMOOTH 5/16"-18 NYLON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 3.500" (88.90mm) | |
Height | 0.880" (22.35mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.04980 | $504.98 |
| Unit Price without GST: | $5.04980 |
|---|---|
| Unit Price with GST: | $5.80727 |

