3094-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3094-S

Digi-Key Part Number
3094-S-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3094-S
Supplier
Description
KNOB SMOOTH 1/2"-13 POLYPRO
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
1/2"-13
Diameter
3.500" (88.90mm)
Height
0.880" (22.35mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in NZD
Bulk
QtyExt Price
100$5.01820$501.82
Additional Resources
AttributeDescription
Standard Package1