
DH4024-C | |
|---|---|
DigiKey Part Number | 1722-DH4024-C-ND |
Manufacturer | |
Manufacturer Product Number | DH4024-C |
Description | KNOB 7 LOBE CLAMPING 40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Arm Knob 0.787" (20.00mm) Shaft with No Indicator Thermoplastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 7 Arm | |
Shaft Size | 0.787" (20.00mm) | |
Diameter | 1.575" (40.00mm) | |
Height | 1.024" (26.00mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.36000 | $7.36 |
| 5 | $6.28800 | $31.44 |
| 10 | $5.90700 | $59.07 |
| 25 | $5.46400 | $136.60 |
| 50 | $5.17020 | $258.51 |
| 100 | $4.90740 | $490.74 |
| 250 | $4.60176 | $1,150.44 |
| 500 | $4.39834 | $2,199.17 |
| 1,000 | $4.21612 | $4,216.12 |
| Unit Price without GST: | $7.36000 |
|---|---|
| Unit Price with GST: | $8.46400 |

