Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 1.378" (35.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH1000-G

DigiKey Part Number
1722-1458-ND
Manufacturer
Manufacturer Product Number
SH1000-G
Description
HEX STANDOFF M3 NYLON 35MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 1.378" (35.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
1.378" (35.00mm)
Length - Overall
1.693" (43.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.60375$1.60
5$1.34247$6.71
10$1.25033$12.50
25$1.14388$28.60
50$1.07346$53.67
100$1.01062$101.06
250$0.93772$234.43
500$0.88932$444.66
1,000$0.84600$846.00
Manufacturers Standard Package
Unit Price without GST:$1.60375
Unit Price with GST:$1.84431