
SH1007-G | |
|---|---|
DigiKey Part Number | 1722-1501-ND |
Manufacturer | |
Manufacturer Product Number | SH1007-G |
Description | HEX STANDOFF M5 NYLON 55MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 2.165" (55.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Between Board Height | 2.165" (55.00mm) | |
Length - Overall | 2.165" (55.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 5 | $3.55400 | $17.77 |
| 10 | $3.32700 | $33.27 |
| 25 | $3.06360 | $76.59 |
| 50 | $2.88980 | $144.49 |
| 100 | $2.73430 | $273.43 |
| 250 | $2.55376 | $638.44 |
| 500 | $2.43364 | $1,216.82 |
| 1,000 | $2.32606 | $2,326.06 |
| Unit Price without GST: | $4.19000 |
|---|---|
| Unit Price with GST: | $4.81850 |

