
ST-10.088.22 | |
|---|---|
DigiKey Part Number | ST-10.088.22-ND |
Manufacturer | |
Manufacturer Product Number | ST-10.088.22 |
Description | HANDLE STEEL MTG CTR 3.465" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.614" (41.00mm) | |
Length - Center to Center | 3.465" (88.01mm) | |
Thread/Screw/Hole Size | M5 | |
Material | Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.36200 | $173.62 |
| Unit Price without GST: | $17.36200 |
|---|---|
| Unit Price with GST: | $19.96630 |

