Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bag | 1 | $1.90000 | $1.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.16100 | $11.61 |
100 | $0.78630 | $78.63 |
500 | $0.63916 | $319.58 |
1,000 | $0.59403 | $594.03 |
2,000 | $0.55703 | $1,114.06 |
5,000 | $0.51817 | $2,590.85 |
10,000 | $0.49484 | $4,948.40 |
25,000 | $0.47032 | $11,758.00 |
Unit Price without GST: | $1.90000 |
---|---|
Unit Price with GST: | $2.18500 |