
812-22-010-30-002101 | |
|---|---|
DigiKey Part Number | ED8189-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-010-30-002101 |
Description | CONN SPRING PISTON 10POS SMD |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.28000 | $19.28 |
| 10 | $16.37800 | $163.78 |
| 25 | $15.35240 | $383.81 |
| 50 | $14.61980 | $730.99 |
| 100 | $13.92180 | $1,392.18 |
| 250 | $13.05064 | $3,262.66 |
| 500 | $12.42826 | $6,214.13 |
| 1,000 | $11.83571 | $11,835.71 |
| Unit Price without GST: | $19.28000 |
|---|---|
| Unit Price with GST: | $22.17200 |

