
812-22-022-30-000101 | |
|---|---|
DigiKey Part Number | ED8187-22-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-022-30-000101 |
Description | CONN SPRING PISTON 22POS SMD |
Customer Reference | |
Detailed Description | 22 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 22 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.95000 | $27.95 |
| 10 | $22.77300 | $227.73 |
| 25 | $20.99560 | $524.89 |
| 50 | $19.74420 | $987.21 |
| 100 | $18.56770 | $1,856.77 |
| 250 | $17.12004 | $4,280.01 |
| 500 | $17.02460 | $8,512.30 |
| Unit Price without GST: | $27.95000 |
|---|---|
| Unit Price with GST: | $32.14250 |

