2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3
Diodes Low Dropout Regulators | Digi-Key Daily

AZ1084CD-ADJTRG1

DigiKey Part Number
AZ1084CD-ADJTRG1DITR-ND - Tape & Reel (TR)
AZ1084CD-ADJTRG1DICT-ND - Cut Tape (CT)
AZ1084CD-ADJTRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1084CD-ADJTRG1
Description
IC REG LINEAR POS ADJ 5A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 4.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,745
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.53000$5.30
25$0.47200$11.80
100$0.40840$40.84
250$0.37804$94.51
500$0.35976$179.88
1,000$0.34468$344.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.32879$821.98
5,000$0.31921$1,596.05
7,500$0.31441$2,358.08
12,500$0.30910$3,863.75
17,500$0.30599$5,354.82
25,000$0.30300$7,575.00
62,500$0.29657$18,535.62
Manufacturers Standard Package
Unit Price without GST:$0.76000
Unit Price with GST:$0.87400