
NKS5NEK1-48.0000-18(T) | |
|---|---|
DigiKey Part Number | NKS5NEK1-48.0000-18(T)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKS5NEK1-48.0000-18(T) |
Description | CRYSTAL CERAMIC SEAM5032 T&R 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crystal |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81399 | $813.99 |
| Unit Price without GST: | $0.81399 |
|---|---|
| Unit Price with GST: | $0.93609 |

