Varactors Single 12 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC934ATA

DigiKey Part Number
ZC934ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZC934ATA
Description
DIODE VARACTOR 12V SGL SOT-23-3
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZC934ATA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
25pF @ 4V, 50MHz
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
80 @ 4V, 50MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types