
ZNBG3115Q20TC | |
|---|---|
DigiKey Part Number | ZNBG3115Q20TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZNBG3115Q20TC |
Description | IC SW 3BIAS TONE H/V 2.2V 20QSOP |
Customer Reference | |
Detailed Description | Bias Controller PMIC 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Bias Controller | |
Current - Supply | 28mA | |
Voltage - Supply | 5V ~ 10V | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |

