
10316H1004 | |
|---|---|
DigiKey Part Number | 5730-10316H1004-ND |
Manufacturer | |
Manufacturer Product Number | 10316H1004 |
Description | 10316 TYPE L LIMIT SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 200mA (DC) | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -29°C ~ 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,290.51000 | $3,290.51 |
| Unit Price without GST: | $3,290.51000 |
|---|---|
| Unit Price with GST: | $3,784.08650 |

