
1173A-300 | |
|---|---|
DigiKey Part Number | 5730-1173A-300-ND |
Manufacturer | |
Manufacturer Product Number | 1173A-300 |
Description | B/U ASSY,1173A-300 W/9' CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 107.94' (32.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 107.94' (32.9m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable with Connector | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $877.11000 | $877.11 |
| Unit Price without GST: | $877.11000 |
|---|---|
| Unit Price with GST: | $1,008.67650 |

