
13100AQD07 | |
|---|---|
DigiKey Part Number | 5730-13100AQD07-ND |
Manufacturer | |
Manufacturer Product Number | 13100AQD07 |
Description | DC 24" STANDARD PROX W/MICRO CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 78.74' (24m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | 13100AQD07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 78.74' (24m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | Green LED, Red LED, Yellow LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 70.87" (1.8m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $441.07000 | $441.07 |
| 5 | $413.20200 | $2,066.01 |
| 10 | $402.81300 | $4,028.13 |
| 25 | $390.37080 | $9,759.27 |
| Unit Price without GST: | $441.07000 |
|---|---|
| Unit Price with GST: | $507.23050 |

