
14150RD14 | |
|---|---|
DigiKey Part Number | 5730-14150RD14-ND |
Manufacturer | |
Manufacturer Product Number | 14150RD14 |
Description | 15' R/A REFLEX AC/DC CBL DK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 15" (4.57m) Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 15" (4.57m) | |
Voltage - Supply | 20 ~ 132VAC, 15 ~ 30VDC | |
Response Time | - | |
Output Configuration | Relay | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.46000 | $394.46 |
| 5 | $369.15000 | $1,845.75 |
| 10 | $359.70900 | $3,597.09 |
| 25 | $348.40840 | $8,710.21 |
| 50 | $340.66840 | $17,033.42 |
| Unit Price without GST: | $394.46000 |
|---|---|
| Unit Price with GST: | $453.62900 |

