
14150RL04 | |
|---|---|
DigiKey Part Number | 5730-14150RL04-ND |
Manufacturer | |
Manufacturer Product Number | 14150RL04 |
Description | 15' R/A REFLEX AC/DC CONN LT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 15" (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 15" (4.57m) | |
Voltage - Supply | 20 ~ 132VAC, 15 ~ 30VDC | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Connector | |
Ingress Protection | NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $446.09000 | $446.09 |
| 5 | $417.95400 | $2,089.77 |
| 10 | $407.46100 | $4,074.61 |
| 25 | $394.90040 | $9,872.51 |
| Unit Price without GST: | $446.09000 |
|---|---|
| Unit Price with GST: | $513.00350 |

