
CSAS4A4CY2205 | |
|---|---|
DigiKey Part Number | 5730-CSAS4A4CY2205-ND |
Manufacturer | |
Manufacturer Product Number | CSAS4A4CY2205 |
Description | CORDSET,AC,4P 4W,22GA,YEL,5M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.94000 | $188.94 |
| 10 | $160.60700 | $1,606.07 |
| 25 | $150.56120 | $3,764.03 |
| 50 | $143.38340 | $7,169.17 |
| 100 | $137.74050 | $13,774.05 |
| Unit Price without GST: | $188.94000 |
|---|---|
| Unit Price with GST: | $217.28100 |

