
E47BLS08 | |
|---|---|
DigiKey Part Number | 5730-E47BLS08-ND |
Manufacturer | |
Manufacturer Product Number | E47BLS08 |
Description | MICRO LIMIT SWITCH,ENCL,BOOT PLN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.71000 | $233.71 |
| 10 | $193.48800 | $1,934.88 |
| 25 | $179.46680 | $4,486.67 |
| 50 | $169.52820 | $8,476.41 |
| 100 | $165.07000 | $16,507.00 |
| Unit Price without GST: | $233.71000 |
|---|---|
| Unit Price with GST: | $268.76650 |

