New at DigiKey
E51CLS5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E51CLP4

DigiKey Part Number
5730-E51CLP4-ND
Manufacturer
Manufacturer Product Number
E51CLP4
Description
LIMIT SWITCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 3.28' (1m) NC/NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
3.28' (1m)
Voltage - Supply
120VAC
Response Time
-
Output Configuration
NC/NO
Light Source
Infrared LED
Connection Method
Terminal
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1,522.93000$1,522.93
10$1,260.55500$12,605.55
Manufacturers Standard Package
Unit Price without GST:$1,522.93000
Unit Price with GST:$1,751.36950