
E51YED90 | |
|---|---|
DigiKey Part Number | 5730-E51YED90-ND |
Manufacturer | |
Manufacturer Product Number | E51YED90 |
Description | E51DF11 W/0.6"RANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | - | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | - | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $780.59000 | $780.59 |
| 5 | $735.18200 | $3,675.91 |
| 10 | $718.24000 | $7,182.40 |
| 25 | $697.95480 | $17,448.87 |
| Unit Price without GST: | $780.59000 |
|---|---|
| Unit Price with GST: | $897.67850 |

