New at DigiKey
E57EAL8T110EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E57EAL8T110EP

DigiKey Part Number
5730-E57EAL8T110EP-ND
Manufacturer
Manufacturer Product Number
E57EAL8T110EP
Description
SMALL DIAMETER IND PROX 3W DC NP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN - Open Collector, NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 4,4X,6,6P,12,13
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$397.99000$397.99
5$372.48400$1,862.42
10$362.97100$3,629.71
25$351.58200$8,789.55
50$343.78320$17,189.16
Manufacturers Standard Package
Unit Price without GST:$397.99000
Unit Price with GST:$457.68850