
E57LAL12A2S5 | |
|---|---|
DigiKey Part Number | 5730-E57LAL12A2S5-ND |
Manufacturer | |
Manufacturer Product Number | E57LAL12A2S5 |
Description | 12MM STD IND PROX 2W AC 5M CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 4,4X,6,6P,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $486.41000 | $486.41 |
| 5 | $456.11000 | $2,280.55 |
| 10 | $444.80800 | $4,448.08 |
| 25 | $431.27840 | $10,781.96 |
| Unit Price without GST: | $486.41000 |
|---|---|
| Unit Price with GST: | $559.37150 |

