
E57SAL30A2SA | |
|---|---|
DigiKey Part Number | 5730-E57SAL30A2SA-ND |
Manufacturer | |
Manufacturer Product Number | E57SAL30A2SA |
Description | INDUCTIVE PROX,30MM,2WACDC,SH,NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 40 VAC ~ 250 VAC, 20 VDC ~ 250 VDC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $545.10000 | $545.10 |
| 5 | $511.68600 | $2,558.43 |
| 10 | $499.22600 | $4,992.26 |
| 25 | $484.30840 | $12,107.71 |
| Unit Price without GST: | $545.10000 |
|---|---|
| Unit Price with GST: | $626.86500 |

