
E59-M18A109A01-A1 | |
|---|---|
DigiKey Part Number | 5730-E59-M18A109A01-A1-ND |
Manufacturer | |
Manufacturer Product Number | E59-M18A109A01-A1 |
Description | 18MM IPROX CLONE,AC,SH 9MM SN,NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | - | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $450.52000 | $450.52 |
| 5 | $422.15400 | $2,110.77 |
| 10 | $411.56900 | $4,115.69 |
| 25 | $398.90200 | $9,972.55 |
| Unit Price without GST: | $450.52000 |
|---|---|
| Unit Price with GST: | $518.09800 |

