New at DigiKey
E59-M30C129A01-A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E59-M30C129D01-D1

DigiKey Part Number
5730-E59-M30C129D01-D1-ND
Manufacturer
Manufacturer Product Number
E59-M30C129D01-D1
Description
IPROX INDUCTIVE,30MM,DC,UN,NO M1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K, NEMA 4,4X,6,6P,12,13
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$412.37000$412.37
5$386.06800$1,930.34
10$376.25800$3,762.58
25$364.51840$9,112.96
50$356.47760$17,823.88
Manufacturers Standard Package
Unit Price without GST:$412.37000
Unit Price with GST:$474.22550