
FAZ-B1/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-B1/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B1/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 1A B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B1/2-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.83000 | $220.83 |
| 5 | $183.13000 | $915.65 |
| 10 | $168.87100 | $1,688.71 |
| 50 | $139.66640 | $6,983.32 |
| 100 | $128.57660 | $12,857.66 |
| Unit Price without GST: | $220.83000 |
|---|---|
| Unit Price with GST: | $253.95450 |

