
FAZ-B2/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B2/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B2/3-NA |
Description | FAZ-NA UL 489 MCB 3P 2A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B2/3-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $331.12000 | $331.12 |
| 5 | $274.51000 | $1,372.55 |
| 10 | $253.08700 | $2,530.87 |
| 50 | $209.19180 | $10,459.59 |
| Unit Price without GST: | $331.12000 |
|---|---|
| Unit Price with GST: | $380.78800 |

