
FAZ-B3/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B3/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B3/1-NA-SP |
Description | FAZ-NA UL 489 MCB 480VAC 1P 3A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.76000 | $91.76 |
| 5 | $76.11800 | $380.59 |
| 10 | $70.21300 | $702.13 |
| 50 | $58.13180 | $2,906.59 |
| 100 | $53.55000 | $5,355.00 |
| 250 | $47.99644 | $11,999.11 |
| Unit Price without GST: | $91.76000 |
|---|---|
| Unit Price with GST: | $105.52400 |

