
FAZ-B40/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B40/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B40/1-SP |
Description | FAZ UL 1077 SUPP. 1P 40A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B40/1-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $406.20000 | $406.20 |
| 5 | $336.70200 | $1,683.51 |
| 10 | $310.40000 | $3,104.00 |
| 50 | $256.47660 | $12,823.83 |
| Unit Price without GST: | $406.20000 |
|---|---|
| Unit Price with GST: | $467.13000 |

