
FAZ-B40/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-B40/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B40/2 |
Description | FAZ UL 1077 2P 40A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B40/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.28000 | $167.28 |
| 5 | $138.74000 | $693.70 |
| 10 | $127.95300 | $1,279.53 |
| 50 | $105.86540 | $5,293.27 |
| 100 | $97.48140 | $9,748.14 |
| Unit Price without GST: | $167.28000 |
|---|---|
| Unit Price with GST: | $192.37200 |

