
FAZ-B40/3-RT | |
|---|---|
DigiKey Part Number | 5730-FAZ-B40/3-RT-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B40/3-RT |
Description | FAZ 3P 40A B CURVE RING TERM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B40/3-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,435.55000 | $1,435.55 |
| 8 | $1,124.26250 | $8,994.10 |
| 12 | $1,071.37417 | $12,856.49 |
| Unit Price without GST: | $1,435.55000 |
|---|---|
| Unit Price with GST: | $1,650.88250 |

