
FAZ-C0.5/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C0.5/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C0.5/2-NA |
Description | FAZ UL 489 MCB 2P 0.5A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C0.5/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.18000 | $192.18 |
| 5 | $159.37600 | $796.88 |
| 10 | $146.97500 | $1,469.75 |
| 50 | $121.58200 | $6,079.10 |
| 100 | $111.94130 | $11,194.13 |
| Unit Price without GST: | $192.18000 |
|---|---|
| Unit Price with GST: | $221.00700 |


