
FAZ-C30/1-NA-DC-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C30/1-NA-DC-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C30/1-NA-DC-SP |
Description | FAZ-NA 1P 30A C CURVE DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C30/1-NA-DC-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $559.63000 | $559.63 |
| 5 | $463.77200 | $2,318.86 |
| 10 | $427.46700 | $4,274.67 |
| 50 | $353.01440 | $17,650.72 |
| Unit Price without GST: | $559.63000 |
|---|---|
| Unit Price with GST: | $643.57450 |

