
FAZ-C7/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C7/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C7/3-NA |
Description | FAZ-NA UL 489 MCB 3P 7A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C7/3-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $346.75000 | $346.75 |
| 5 | $287.45600 | $1,437.28 |
| 10 | $265.02000 | $2,650.20 |
| 50 | $219.03800 | $10,951.90 |
| Unit Price without GST: | $346.75000 |
|---|---|
| Unit Price with GST: | $398.76250 |

