
FAZ-D0.5/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D0.5/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D0.5/2-NA |
Description | FAZ-D0,5/2-NA FAZ-NA 2P 0.5A D C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D0.5/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA C22.2 No 235, UL489, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.05000 | $243.05 |
| 5 | $201.54600 | $1,007.73 |
| 10 | $185.84600 | $1,858.46 |
| 50 | $153.68440 | $7,684.22 |
| 100 | $141.47090 | $14,147.09 |
| Unit Price without GST: | $243.05000 |
|---|---|
| Unit Price with GST: | $279.50750 |

