
FAZ-D15/3-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D15/3-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D15/3-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 3P 15A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D15/3-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA C22.2 No 235, UL489, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $304.21000 | $304.21 |
| 5 | $252.21800 | $1,261.09 |
| 10 | $232.54700 | $2,325.47 |
| 50 | $192.23800 | $9,611.90 |
| 100 | $176.92660 | $17,692.66 |
| Unit Price without GST: | $304.21000 |
|---|---|
| Unit Price with GST: | $349.84150 |

