
FAZ-D30/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D30/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D30/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 30A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA C22.2 No 235, UL489, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.49000 | $111.49 |
| 5 | $92.47800 | $462.39 |
| 10 | $85.30100 | $853.01 |
| 50 | $70.61200 | $3,530.60 |
| 100 | $65.04000 | $6,504.00 |
| 250 | $58.28504 | $14,571.26 |
| Unit Price without GST: | $111.49000 |
|---|---|
| Unit Price with GST: | $128.21350 |

