
M22-DGL-G | |
|---|---|
DigiKey Part Number | 5730-M22-DGL-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-DGL-G |
Description | ILL MOM PB GUARDED FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.24000 | $47.24 |
| 10 | $40.14700 | $401.47 |
| 25 | $37.63360 | $940.84 |
| 50 | $35.83760 | $1,791.88 |
| 100 | $34.12840 | $3,412.84 |
| 250 | $31.99400 | $7,998.50 |
| 500 | $30.46908 | $15,234.54 |
| Unit Price without GST: | $47.24000 |
|---|---|
| Unit Price with GST: | $54.32600 |

