New at DigiKey
M22-L-A-230W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-L-A-230W

DigiKey Part Number
5730-M22-L-A-230W-ND
Manufacturer
Manufacturer Product Number
M22-L-A-230W
Description
LED PNL IND WHITE DIFF SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 85V ~ 264V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
Amber
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
85V ~ 264V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.89" (22.50mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP67, IP69K, NEMA 4X, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$96.44000$96.44
10$81.97300$819.73
25$76.84280$1,921.07
50$73.17800$3,658.90
100$69.68900$6,968.90
250$66.00940$16,502.35
Manufacturers Standard Package
Unit Price without GST:$96.44000
Unit Price with GST:$110.90600