
M22-LED230-B | |
|---|---|
DigiKey Part Number | 5730-M22-LED230-B-ND |
Manufacturer | |
Manufacturer Product Number | M22-LED230-B |
Description | BLU LGHT UNIT 85-264VAC SCREW TE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Blue 85 ~ 264V |
Datasheet | Datasheet |
EDA/CAD Models | M22-LED230-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Blue | |
Voltage | 85 ~ 264V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.54000 | $70.54 |
| 10 | $59.96200 | $599.62 |
| 25 | $56.20800 | $1,405.20 |
| 50 | $53.52720 | $2,676.36 |
| 100 | $50.97430 | $5,097.43 |
| 250 | $47.78736 | $11,946.84 |
| Unit Price without GST: | $70.54000 |
|---|---|
| Unit Price with GST: | $81.12100 |

