
M22-WLK-W | |
|---|---|
DigiKey Part Number | 5730-M22-WLK-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-WLK-W |
Description | ILL 2-POS MOM SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | M22-WLK-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.45000 | $62.45 |
| Unit Price without GST: | $62.45000 |
|---|---|
| Unit Price with GST: | $71.81750 |

