New at DigiKey
M22-DH-X-SWRGYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22M-WLKV-G

DigiKey Part Number
5730-M22M-WLKV-G-ND
Manufacturer
Manufacturer Product Number
M22M-WLKV-G
Description
ILL V-POS MTN SEL SWTCH METAL-BZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Green
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$56.85000$56.85
10$48.31900$483.19
25$45.29400$1,132.35
50$43.13240$2,156.62
100$41.07560$4,107.56
250$38.50668$9,626.67
500$37.02852$18,514.26
Manufacturers Standard Package
Unit Price without GST:$56.85000
Unit Price with GST:$65.37750