
M22S-WRS3-A3 | |
|---|---|
DigiKey Part Number | 5730-M22S-WRS3-A3-ND |
Manufacturer | |
Manufacturer Product Number | M22S-WRS3-A3 |
Description | 3-POS MTN KEY SEL SWTCH BLK-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.51000 | $122.51 |
| 10 | $104.13600 | $1,041.36 |
| 25 | $97.61920 | $2,440.48 |
| 50 | $92.96400 | $4,648.20 |
| 100 | $88.53220 | $8,853.22 |
| Unit Price without GST: | $122.51000 |
|---|---|
| Unit Price with GST: | $140.88650 |

