
SPHM2RM0010 | |
|---|---|
DigiKey Part Number | 5730-SPHM2RM0010-ND |
Manufacturer | |
Manufacturer Product Number | SPHM2RM0010 |
Description | 10AMP UL1077 2P 277/480V 3KAIC 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL489, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $910.77000 | $910.77 |
| 5 | $754.43000 | $3,772.15 |
| Unit Price without GST: | $910.77000 |
|---|---|
| Unit Price with GST: | $1,047.38550 |

