



MFHA1206R2500FC | |
|---|---|
DigiKey Part Number | 283-MFHA1206R2500FCTR-ND - Tape & Reel (TR) 283-MFHA1206R2500FCCT-ND - Cut Tape (CT) 283-MFHA1206R2500FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA1206R2500FC |
Description | RES 0.25 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.24280 | $6.07 |
| 50 | $0.21440 | $10.72 |
| 100 | $0.19020 | $19.02 |
| 250 | $0.16368 | $40.92 |
| 500 | $0.14700 | $73.50 |
| 1,000 | $0.13286 | $132.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11440 | $572.00 |
| 10,000 | $0.10565 | $1,056.50 |
| 15,000 | $0.10116 | $1,517.40 |
| 25,000 | $0.09608 | $2,402.00 |
| 35,000 | $0.09305 | $3,256.75 |
| 50,000 | $0.09009 | $4,504.50 |
| 60,000 | $0.08867 | $5,320.20 |
| 120,000 | $0.08380 | $10,056.00 |
| 125,000 | $0.08354 | $10,442.50 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.51750 |

