



MFL0402R8200FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R8200FPTR-ND - Tape & Reel (TR) 283-MFL0402R8200FPCT-ND - Cut Tape (CT) 283-MFL0402R8200FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R8200FP |
Description | RES 0.82 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.16520 | $4.13 |
| 50 | $0.14560 | $7.28 |
| 100 | $0.12860 | $12.86 |
| 250 | $0.11016 | $27.54 |
| 500 | $0.09862 | $49.31 |
| 1,000 | $0.08879 | $88.79 |
| 5,000 | $0.07127 | $356.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06882 | $688.20 |
| 20,000 | $0.06371 | $1,274.20 |
| 30,000 | $0.06108 | $1,832.40 |
| 50,000 | $0.05811 | $2,905.50 |
| 70,000 | $0.05634 | $3,943.80 |
| 100,000 | $0.05461 | $5,461.00 |
| 120,000 | $0.05378 | $6,453.60 |
| 240,000 | $0.05093 | $12,223.20 |
| 250,000 | $0.05078 | $12,695.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.36800 |

